Video CODEC 144-Pin CSP-BGA Tray
Rochester Electronics ADV212BBCZ-150 technical specifications.
| Bandwidth | 150MHz |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.