IC Codec Vid Jpeg 2000 121CSPBGA
Rochester Electronics ADV212BBCZRL-115 technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 32 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADV212BBCZRL-115 to view detailed technical specifications.
No datasheet is available for this part.