Rochester Electronics ADV7120KSTZ30 technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 125mA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | Yes |
| Resolution | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADV7120KSTZ30 to view detailed technical specifications.
No datasheet is available for this part.