DAC 3-CH Segment 10-bit 48-Pin LQFP Tray / IC DAC VIDEO TRPL HI SPD 48-LQFP
Rochester Electronics ADV7123JSTZ240 technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 67mA |
| Number of Bits | 10 |
| Number of Outputs | 3 |
| Power Dissipation | 485mW |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.