The ADV7125KSTZ140 is an 8-bit analog-to-digital converter with three outputs, packaged in a lead-free LQFP package. It operates at a nominal supply current of 67mA and has a power dissipation of 485mW. The device is Reach SVHC compliant and available in bulk packaging.
Rochester Electronics ADV7125KSTZ140 technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 67mA |
| Number of Bits | 8 |
| Number of Outputs | 3 |
| Packaging | Bulk |
| Power Dissipation | 485mW |
| Reach SVHC Compliant | Yes |
| Resolution | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.