Rochester Electronics ADV7171KSUZ technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADV7171KSUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.