Video Encoder 6 DAC 10bit 48-Pin LQFP Tray / IC DAC VIDEO NTSC 6-CH 48LQFP
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADV7173KSTZ technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Circuits | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.