Video CODEC 1ADC 4DAC 12-Bit/10-Bit 64-Pin LQFP
Rochester Electronics ADV7202KSTZ technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADV7202KSTZ to view detailed technical specifications.
No datasheet is available for this part.