Video Decoder 4 ADC 10bit 100-Pin LQFP Tray
Rochester Electronics ADV7401KSTZ-140 technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.