Video Decoder 4ADC 12-Bit 100-Pin LQFP
Rochester Electronics ADV7403BSTZ-110 technical specifications.
| Bandwidth | 140MHz |
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.