ADSP-BF537 DSP Evaluation Board 500MHz CPU 64MB RAM 4MB Flash Linux OS
Rochester Electronics ADZS-BF537-STAMP technical specifications.
| Core Architecture | Blackfin |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADZS-BF537-STAMP to view detailed technical specifications.
No datasheet is available for this part.