Rochester Electronics AFE8405IZDQ technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Nominal Supply Current | 959mA |
| Power Consumption | 2.3W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AFE8405IZDQ to view detailed technical specifications.
No datasheet is available for this part.