Rochester Electronics AFEDRI8201PFBR technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 103uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AFEDRI8201PFBR to view detailed technical specifications.
No datasheet is available for this part.