Audio Codec 1ADC / 1DAC 16-Bit/20-Bit 32-Pin VQFN EP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |