Quadruple Differential Line eceiver 16-PDIP 0 to 70
Rochester Electronics AM26C32CN technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 15mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.