LINE RECEIVER, QUAD, SMD, SOIC16; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Rochester Electronics AM26C32QD technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AM26C32QD to view detailed technical specifications.
No datasheet is available for this part.