Driver; 5 V; 16-LEAD SOIC; Pcb Mount; 20 (max.) ma; -20 (max.) ma; 4; 1375 Mw
Checking distributor stock and pricing after the page loads.
Rochester Electronics AM26LS31CD technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 80mA |
| Number of Drivers | 4 |
| Output Current | 20mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |