Quad RS-422 Differential Line Driver, 10Mbps, 5V, 0÷70°C; Replacement: DS26LS31CM.
Rochester Electronics AM26LS31CDR technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Number of Drivers | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.