Quad Transmitter RS-422 16-Pin PDIP Quad Transmitter RS-422 16-Pin PDIP
Rochester Electronics AM26LS31CN technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Number of Drivers | 4 |
| Output Current | 20mA |
| Packaging | Bulk |
| Power Dissipation | 1.38W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.