
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70
Rochester Electronics AM26LV31CD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 100uA |
| Number of Drivers | 4 |
| Output Current | 30mA |
| Output Voltage | 2.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AM26LV31CD to view detailed technical specifications.
No datasheet is available for this part.
