4 Channel Digital Filter for delta-sigma modulators 40-VQFN -40 to 125
Rochester Electronics AMC1210IRHAT technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Cut Tape |
| Power Consumption | 24.5mW |
| RoHS | Not Compliant |
No datasheet is available for this part.