Rochester Electronics AMC7820Y/250 technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Number of A/D Converters | 8 |
| Number of Bits | 12 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics AMC7820Y/250 to view detailed technical specifications.
No datasheet is available for this part.