SP Amp INSTR Amp Single ±15V/30V 8-Pin SOIC T/R
Rochester Electronics AMP04ESZ-R7 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 900uA |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.