The AMP04FSZ is a single-channel operational amplifier from Rochester Electronics. It features a gain bandwidth product of 700kHz and a common mode rejection ratio of 75dB. The device is packaged in a SOIC package and is available in rail or tube packaging. The AMP04FSZ is not lead-free, but is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AMP04FSZ technical specifications.
| Bandwidth | 700kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 700kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 900uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |