Clock Generator 25MHz-IN 50MHz-OUT 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ASM3P2853AG-08SR technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.