The BAS21LT1G from Rochester Electronics is a standard diode with a current rating of 200mA and a capacitance of 5pF. It is packaged in a halogen-free and lead-free SOT-23 case. The device is compliant with Reach SVHC regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |