This device is a dual high-voltage switching diode in a SOT-23 surface-mount package with a series-connected configuration. It supports 250 V repetitive peak reverse voltage and 225 mA forward current per diode, with reverse recovery time up to 50 ns. The diode has low capacitance of 2 pF and reverse leakage current up to 100 nA at 200 V. Total power dissipation is 250 mW, and the junction and storage temperature range is -65 °C to 150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics BAV23S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BAV23S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.