This device is a dual series switching diode supplied in a compact SC-70/SOT-323 surface-mount package. It supports 215 mA forward current and is intended for high-speed small-signal switching and protection functions. The datasheet specifies 6 ns reverse recovery time, 1.5 pF diode capacitance, and forward voltage values up to 1.25 V at 150 mA. Junction and storage temperature range extends from -65 C to +150 C. The device is Pb-free, halogen-free/BFR-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics BAV99WT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics BAV99WT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.