Small Signal Bipolar Transistor, 0.1A, 45V, 1-Element, NPN, TO-92
Checking distributor stock and pricing after the page loads.
Rochester Electronics BC547BG technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Breakdown Voltage | 45V |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
No datasheet is available for this part.