Trans GP BJT NPN 30V 0.1A 625mW 3-Pin TO-92 Box
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |