ON Semi BC846ALT1G NPN Bipolar Transistor; 0.1 A; 65 V; 3-Pin SOT-23
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 65V |
| Current Rating | 100mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 225mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 65V |
| RoHS | Compliant |