ON Semi BC848CLT1G NPN Bipolar Transistor; 0.1 A; 30 V; 3-Pin SOT-23
Rochester Electronics BC848CLT1G technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 30V |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 225mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.