Transistor, Bipolar, Si, NPN, Medium Power, VCEO 80VDC, IC 1A, PD 1.5W, SOT-223, hFE 25
Rochester Electronics BCP56T3G technical specifications.
| Package/Case | SOT-223 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | NPN |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.