Trans Digital BJT NPN 50V 100mA 200mW Automotive 3-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |