ON Semi BCW65CLT1G NPN Bipolar Transistor; 0.8 A; 32 V; 3-Pin SOT-23
Rochester Electronics BCW65CLT1G technical specifications.
| Package/Case | SOT-23-3 |
| Current Rating | 800mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | NPN |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
No datasheet is available for this part.