1.5 A, 45V NPN Power Bipolar Junction Transistor
Rochester Electronics BD13516STU technical specifications.
| Package/Case | TO-126 |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
No datasheet is available for this part.