1.5 A, 45 V PNP Bipolar Junction Medium Power Transistor
Rochester Electronics BD13610STU technical specifications.
| Package/Case | TO-126 |
| Current Rating | -1.5A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | -45V |
| RoHS | Not Compliant |
No datasheet is available for this part.