1.5 A, 60 V NPN Power Bipolar Junction Transistor
Rochester Electronics BD13710STU technical specifications.
| Package/Case | TO-126 |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
No datasheet is available for this part.