BD Series 60 V 6 A 65 W Through Hole PNP Epitaxial Silicon Transistor -TO-220-3
Rochester Electronics BD244A technical specifications.
| Package/Case | TO-220 |
| Current Rating | -6A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
No datasheet is available for this part.