Trans GP BJT PNP 32V 4A 3-Pin(3+Tab) TO-126 Rail
Rochester Electronics BD436STU technical specifications.
| Package/Case | TO-126 |
| Current Rating | -4A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| DC Rated Voltage | -32V |
| RoHS | Not Compliant |
No datasheet is available for this part.