The BD680AG PNP transistor is packaged in a TO-225 case and is rated for -80V DC voltage and -4A current. It features a power dissipation of 40W and is compliant with Reach SVHC regulations. The transistor is also lead-free and halogen-free, making it suitable for environmentally friendly applications.
Rochester Electronics BD680AG technical specifications.
| Package/Case | TO-225 |
| Current Rating | -4A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 40W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -80V |
| RoHS | Not Compliant |
No datasheet is available for this part.