Transistor, bjt, darlington, pnp, 100V V(Br)Ceo, 4A I(C), to-126 Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Rochester Electronics BD682S technical specifications.
| Package/Case | TO-126 |
| Current Rating | -4A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
No datasheet is available for this part.