Rochester Electronics BD682STU technical specifications.
| Package/Case | TO-126 |
| Current Rating | -4A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BD682STU to view detailed technical specifications.
No datasheet is available for this part.