1.5K Bit Serial EPROM with SDQ Interface 3-SOT-23 -20 to 70
Rochester Electronics BQ2024DBZR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Memory Size | 187B |
| Nominal Supply Current | 20uA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.