Gas Gauge Lead-Acid/Li-Ion/NiCD/NiMH Packs 3.3V 28-Pin SSOP Tube
Rochester Electronics BQ2060A-E619DBQ technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics BQ2060A-E619DBQ to view detailed technical specifications.
No datasheet is available for this part.