Rochester Electronics BQ24010DRCR technical specifications.
| Lead Free | Lead Free |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BQ24010DRCR to view detailed technical specifications.
No datasheet is available for this part.