Host-Controlled Multi-Chemistry Battery Charger with system power selector 24-TSSOP -40 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Output Voltage | 28V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |