Switching Battery Charger Controller Li-Ion/Li-Pol 2000mA 0V to 20V 16-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 2mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |