512Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 32-DIP MODULE 0 to 70
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Package/Case | DIP |
| Frequency | 70GHz |
| Lead Free | Contains Lead |
| Memory Size | 500000B |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |