REAL TIME CLOCK MODULE W/NVRAM CONTROL
Rochester Electronics BQ4287MT-SB2 technical specifications.
| Lead Free | Contains Lead |
| Memory Size | 114B |
| Number of Outputs | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.